SCTL35N65G2V | |
---|---|
DigiKey Part Number | 497-SCTL35N65G2VTR-ND - Tape & Reel (TR) 497-SCTL35N65G2VCT-ND - Cut Tape (CT) 497-SCTL35N65G2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCTL35N65G2V |
Description | TRANS SJT N-CH 650V PWRFLAT HV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 417W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | SCTL35N65G2V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 67mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 20 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 417W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.39000 | ¥118.39 |
10 | ¥104.31400 | ¥1,043.14 |
100 | ¥90.21590 | ¥9,021.59 |
500 | ¥81.75816 | ¥40,879.08 |
1,000 | ¥74.99197 | ¥74,991.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥69.78334 | ¥209,350.02 |