74LVC3G04DP,125 | |
---|---|
DigiKey Part Number | 1727-6683-2-ND - Tape & Reel (TR) 1727-6683-1-ND - Cut Tape (CT) 1727-6683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G04DP,125 |
Description | IC INVERTER 3CH 3-INP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G04DP,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.74400 | ¥47.44 |
25 | ¥4.45480 | ¥111.37 |
100 | ¥3.63680 | ¥363.68 |
250 | ¥3.37772 | ¥844.43 |
500 | ¥2.87478 | ¥1,437.39 |
1,000 | ¥2.29983 | ¥2,299.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71192 | ¥5,135.76 |