FCB20N60FTM | |
---|---|
DigiKey Part Number | FCB20N60FTMTR-ND - Tape & Reel (TR) FCB20N60FTMCT-ND - Cut Tape (CT) FCB20N60FTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB20N60FTM |
Description | MOSFET N-CH 600V 20A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3080 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥38.84100 | ¥388.41 |
100 | ¥31.42140 | ¥3,142.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥27.92975 | ¥22,343.80 |
1,600 | ¥23.91485 | ¥38,263.76 |
2,400 | ¥22.51840 | ¥54,044.16 |