
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IRF9540NPBF | |
---|---|
DigiKey Part Number | IRF9540NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9540NPBF |
Description | MOSFET P-CH 100V 23A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 23A (Tc) 140W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF9540NPBF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 97 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
In-Stock: 8,455
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.40000 | ¥13.40 |
50 | ¥7.27260 | ¥363.63 |
100 | ¥6.85990 | ¥685.99 |
500 | ¥5.54964 | ¥2,774.82 |
1,000 | ¥4.94957 | ¥4,949.57 |
2,000 | ¥4.69477 | ¥9,389.54 |
5,000 | ¥4.27232 | ¥21,361.60 |
10,000 | ¥4.23835 | ¥42,383.50 |
You May Also Be Interested InSee All
15 Items