BSC500N20NS3GATMA1 | |
---|---|
DigiKey Part Number | BSC500N20NS3GATMA1TR-ND - Tape & Reel (TR) BSC500N20NS3GATMA1CT-ND - Cut Tape (CT) BSC500N20NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC500N20NS3GATMA1 |
Description | MOSFET N-CH 200V 24A TDSON-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 24A (Tc) 96W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC500N20NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1580 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥13.57100 | ¥135.71 |
100 | ¥10.79920 | ¥1,079.92 |
500 | ¥9.13800 | ¥4,569.00 |
1,000 | ¥7.75342 | ¥7,753.42 |
2,000 | ¥7.36576 | ¥14,731.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.08885 | ¥35,444.25 |
10,000 | ¥6.85416 | ¥68,541.60 |