BZT52-C16X | |
---|---|
DigiKey Part Number | 1727-7689-2-ND - Tape & Reel (TR) 1727-7689-1-ND - Cut Tape (CT) 1727-7689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C16X |
Description | DIODE ZENER 16.2V 350MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.2 V 350 mW ±5.6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.65920 | ¥65.92 |
500 | ¥0.51788 | ¥258.94 |
1,000 | ¥0.35967 | ¥359.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29791 | ¥893.73 |
6,000 | ¥0.28172 | ¥1,690.32 |
9,000 | ¥0.23976 | ¥2,157.84 |
30,000 | ¥0.22178 | ¥6,653.40 |
75,000 | ¥0.19181 | ¥14,385.75 |
150,000 | ¥0.15944 | ¥23,916.00 |