RB078RSM15STL1 | |
---|---|
DigiKey Part Number | 846-RB078RSM15STL1TR-ND - Tape & Reel (TR) 846-RB078RSM15STL1CT-ND - Cut Tape (CT) 846-RB078RSM15STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078RSM15STL1 |
Description | 150V 5A, TO-277GE, ULTRA LOW IR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.27400 | ¥72.74 |
100 | ¥5.65900 | ¥565.90 |
500 | ¥4.79682 | ¥2,398.41 |
1,000 | ¥3.90754 | ¥3,907.54 |
2,000 | ¥3.67849 | ¥7,356.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.33523 | ¥13,340.92 |