RB078RSM15STFTL1 | |
---|---|
DigiKey Part Number | 846-RB078RSM15STFTL1TR-ND - Tape & Reel (TR) 846-RB078RSM15STFTL1CT-ND - Cut Tape (CT) 846-RB078RSM15STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078RSM15STFTL1 |
Description | 150V 5A, TO-277GE, ULTRA LOW IR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.73500 | ¥87.35 |
100 | ¥6.79120 | ¥679.12 |
500 | ¥5.75622 | ¥2,878.11 |
1,000 | ¥4.68911 | ¥4,689.11 |
2,000 | ¥4.41421 | ¥8,828.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.00228 | ¥16,009.12 |