![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
IPA60R
Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IPA60R180P7SXKSA1 MOSFET N-CHANNEL 600V 18A TO220 | MOSFET N-CHANNEL 600V 18A TO220 | 1,674 | Tube | - | |
IPA60R190P6XKSA1 MOSFET N-CH 600V 20.2A TO220-FP | MOSFET N-CH 600V 20.2A TO220-FP | 119 | Tube | - | |
IPA60R120P7XKSA1 MOSFET N-CH 600V 26A TO220 | MOSFET N-CH 600V 26A TO220 | 481 | Tube | - | |
IPA60R160C6XKSA1 MOSFET N-CH 600V 23.8A TO220-FP | MOSFET N-CH 600V 23.8A TO220-FP | 995 | Tube | - | |
IPA60R180P7XKSA1 MOSFET N-CHANNEL 650V 18A TO220 | MOSFET N-CHANNEL 650V 18A TO220 | 887 | Tube | - | |
IPA60R190C6XKSA1 MOSFET N-CH 600V 20.2A TO220-FP | MOSFET N-CH 600V 20.2A TO220-FP | 483 | Tube | - | |
IPA60R180C7XKSA1 MOSFET N-CH 600V 9A TO220-FP | MOSFET N-CH 600V 9A TO220-FP | 259 | Tube | - | |
IPA60R160P7XKSA1 MOSFET N-CH 600V 20A TO220 | MOSFET N-CH 600V 20A TO220 | 603 | Tube | - | |
IPA60R170CFD7XKSA1 MOSFET N-CH 650V 8A TO220 | MOSFET N-CH 650V 8A TO220 | 230 | Tube | - | |
IPA60R199CPXKSA1 MOSFET N-CH 650V 16A TO220-FP | MOSFET N-CH 650V 16A TO220-FP | 445 | Tube | - | |
IPA60R125C6XKSA1 MOSFET N-CH 600V 30A TO220-FP | MOSFET N-CH 600V 30A TO220-FP | 372 | Tube | - | |
IPA60R125CFD7XKSA1 MOSFET N-CH 600V 11A TO220 | MOSFET N-CH 600V 11A TO220 | 975 | Tube | - | |
IPA60R160P6XKSA1 MOSFET N-CH 600V 23.8A TO220-FP | MOSFET N-CH 600V 23.8A TO220-FP | 444 | Tube | - | |
IPA60R145CFD7XKSA1 HIGH POWER_NEW | HIGH POWER_NEW | 0 | Bulk Tube | - | |
IPA60R120C7XKSA1 MOSFET N-CH 600V 11A TO220 | MOSFET N-CH 600V 11A TO220 | 634 | Tube | - |