IPA60R120C7XKSA1 | |
---|---|
DigiKey Part Number | IPA60R120C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R120C7XKSA1 |
Description | MOSFET N-CH 600V 11A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 32W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 390µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥26.00000 | ¥260.00 |
100 | ¥21.03430 | ¥2,103.43 |
500 | ¥18.69718 | ¥9,348.59 |
1,000 | ¥16.00953 | ¥16,009.53 |
2,000 | ¥15.07464 | ¥30,149.28 |
5,000 | ¥14.46259 | ¥72,312.95 |