IPA60R180C7XKSA1 | |
---|---|
DigiKey Part Number | IPA60R180C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R180C7XKSA1 |
Description | MOSFET N-CH 600V 9A TO220-FP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 29W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
50 | ¥17.32760 | ¥866.38 |
100 | ¥14.25630 | ¥1,425.63 |
500 | ¥12.06316 | ¥6,031.58 |
1,000 | ¥10.23533 | ¥10,235.33 |
2,000 | ¥9.72361 | ¥19,447.22 |
5,000 | ¥9.35804 | ¥46,790.20 |