TL431AQDBZR | |
---|---|
DigiKey Part Number | 296-18864-2-ND - Tape & Reel (TR) 296-18864-1-ND - Cut Tape (CT) 296-18864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.40080 | ¥60.02 |
100 | ¥1.78610 | ¥178.61 |
250 | ¥1.61864 | ¥404.66 |
500 | ¥1.33946 | ¥669.73 |
1,000 | ¥1.00459 | ¥1,004.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92088 | ¥2,762.64 |
6,000 | ¥0.86506 | ¥5,190.36 |
15,000 | ¥0.80925 | ¥12,138.75 |
30,000 | ¥0.74228 | ¥22,268.40 |
75,000 | ¥0.71437 | ¥53,577.75 |