SDD660 | |
---|---|
DigiKey Part Number | 1655-SDD660TR-ND - Tape & Reel (TR) 1655-SDD660CT-ND - Cut Tape (CT) 1655-SDD660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD660 |
Description | DIODE GEN PURP 600V 6A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47690 | ¥247.69 |
500 | ¥1.93406 | ¥967.03 |
1,000 | ¥1.57201 | ¥1,572.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.40529 | ¥3,513.22 |
5,000 | ¥1.33383 | ¥6,669.15 |
12,500 | ¥1.23856 | ¥15,482.00 |
25,000 | ¥1.20998 | ¥30,249.50 |
62,500 | ¥1.17913 | ¥73,695.62 |