PMEG100T10ELXDX | |
---|---|
DigiKey Part Number | 1727-PMEG100T10ELXDXTR-ND - Tape & Reel (TR) 1727-PMEG100T10ELXDXCT-ND - Cut Tape (CT) 1727-PMEG100T10ELXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T10ELXDX |
Description | DIODE SCHOTTKY 100V 1A SOD323HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 795 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Capacitance @ Vr, F | 95pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15590 | ¥115.59 |
500 | ¥0.94282 | ¥471.41 |
1,000 | ¥0.69948 | ¥699.48 |
2,000 | ¥0.58848 | ¥1,176.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.58848 | ¥2,648.16 |
9,000 | ¥0.48660 | ¥4,379.40 |
31,500 | ¥0.47747 | ¥15,040.31 |
112,500 | ¥0.38928 | ¥43,794.00 |