ISO6731DWR | |
---|---|
DigiKey Part Number | 296-ISO6731DWRTR-ND - Tape & Reel (TR) 296-ISO6731DWRCT-ND - Cut Tape (CT) 296-ISO6731DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6731DWR |
Description | GENERAL-PURPOSE, TRIPLE-CHANNEL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 3 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6731DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥17.51300 | ¥175.13 |
25 | ¥15.06080 | ¥376.52 |
100 | ¥12.30040 | ¥1,230.04 |
250 | ¥10.95704 | ¥2,739.26 |
500 | ¥10.13702 | ¥5,068.51 |
1,000 | ¥9.45548 | ¥9,455.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.95472 | ¥15,909.44 |
4,000 | ¥7.52101 | ¥30,084.04 |
6,000 | ¥7.30228 | ¥43,813.68 |
10,000 | ¥7.05865 | ¥70,586.50 |