IXYJ20N120C3D1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2,148
Unit Price: ¥25.12000
Datasheet

IXYJ20N120C3D1

DigiKey Part Number
IXYJ20N120C3D1-ND
Manufacturer
Manufacturer Product Number
IXYJ20N120C3D1
Description
IGBT 1200V 21A 105W TO247
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 21 A 105 W Through Hole ISO247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
21 A
Current - Collector Pulsed (Icm)
84 A
Vce(on) (Max) @ Vge, Ic
3.4V @ 15V, 20A
Power - Max
105 W
Switching Energy
1.3mJ (on), 500µJ (off)
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
20ns/90ns
Test Condition
600V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
195 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISO247
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥97.60663¥29,281.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.