HGTG5N120BND | |
---|---|
DigiKey Part Number | HGTG5N120BNDFS-ND |
Manufacturer | |
Manufacturer Product Number | HGTG5N120BND |
Description | IGBT NPT 1200V 21A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 21 A 167 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | HGTG5N120BND Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 21 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 5A | |
Power - Max | 167 W | |
Switching Energy | 450µJ (on), 390µJ (off) | |
Input Type | Standard | |
Gate Charge | 53 nC | |
Td (on/off) @ 25°C | 22ns/160ns | |
Test Condition | 960V, 5A, 25Ohm, 15V | |
Reverse Recovery Time (trr) | 65 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
30 | ¥19.93333 | ¥598.00 |
120 | ¥17.08667 | ¥2,050.40 |
510 | ¥15.18814 | ¥7,745.95 |
1,020 | ¥13.00481 | ¥13,264.91 |
2,010 | ¥12.24543 | ¥24,613.31 |