STGW40M120DF3 | |
---|---|
DigiKey Part Number | 497-STGW40M120DF3-ND |
Manufacturer | |
Manufacturer Product Number | STGW40M120DF3 |
Description | IGBT 1200V 80A 468W TO-247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW40M120DF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 40A | |
Power - Max | 468 W | |
Switching Energy | 1.5mJ (on), 2.25mJ (off) | |
Input Type | Standard | |
Gate Charge | 125 nC | |
Td (on/off) @ 25°C | 35ns/140ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 355 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.05000 | ¥63.05 |
30 | ¥50.32600 | ¥1,509.78 |
120 | ¥45.02733 | ¥5,403.28 |
510 | ¥39.73029 | ¥20,262.45 |
1,020 | ¥35.75725 | ¥36,472.39 |
2,010 | ¥33.50585 | ¥67,346.76 |