STGW40
Discrete Semiconductor Products | Single IGBTs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
STGW40H120DF2 IGBT TRENCH FS 1200V 80A TO247-3 | IGBT TRENCH FS 1200V 80A TO247-3 | 496 | Tube | - | |
STGW40V60DF IGBT TRENCH FS 600V 80A TO247-3 | IGBT TRENCH FS 600V 80A TO247-3 | 601 | Tube | - | |
STGW40H65FB IGBT TRENCH FS 650V 80A TO247-3 | IGBT TRENCH FS 650V 80A TO247-3 | 813 | Tube | - | |
STGW40H60DLFB IGBT 600V 80A 283W TO-247 | IGBT 600V 80A 283W TO-247 | 540 | Tube | - | |
STGW40H65DFB IGBT TRENCH FS 650V 80A TO247 | IGBT TRENCH FS 650V 80A TO247 | 585 | Tube | - | |
STGW40M120DF3 IGBT 1200V 80A 468W TO-247 | IGBT 1200V 80A 468W TO-247 | 521 | Tube | - | |
STGW40H65DFB-4 IGBT | IGBT | 590 | Tube | - | |
STGW40H120F2 IGBT TRENCH FS 1200V 80A TO247-3 | IGBT TRENCH FS 1200V 80A TO247-3 | 600 | Tube | - | |
STGW40V60F IGBT 600V 80A 283W TO247 | IGBT 600V 80A 283W TO247 | 1,680 | Tube | - | |
STGW40NC60W IGBT 600V 70A 250W TO247 | IGBT 600V 70A 250W TO247 | 479 | Tube | - | |
STGW40NC60V IGBT 600V 80A 260W TO247 | IGBT 600V 80A 260W TO247 | 58 | Tube | - | |
STGW40N120KD IGBT 1200V 80A 240W TO247 | IGBT 1200V 80A 240W TO247 | 0 | Tube | - | |
STGW40V60DLF IGBT 600V 80A 283W TO247 | IGBT 600V 80A 283W TO247 | 0 | Tube | - | |
STGW40NC60KD IGBT 600V 70A 250W TO247 | IGBT 600V 70A 250W TO247 | 0 | Tube | - | |
STGW40S120DF3 IGBT 1200V 40A TO247 | IGBT 1200V 40A TO247 | 0 | Tube | - |