STGW40N120KD | |
---|---|
DigiKey Part Number | 497-10000-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW40N120KD |
Description | IGBT 1200V 80A 240W TO247 |
Customer Reference | |
Detailed Description | IGBT 1200 V 80 A 240 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 3.85V @ 15V, 30A | |
Power - Max | 240 W | |
Switching Energy | 3.7mJ (on), 5.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 126 nC | |
Td (on/off) @ 25°C | 48ns/338ns | |
Test Condition | 960V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 84 ns | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |