Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 66 A | |
Current - Collector Pulsed (Icm) | 133 A | |
Vce(on) (Max) @ Vge, Ic | 3.3V @ 15V, 30A | |
Power - Max | 416 W | |
Switching Energy | 2.6mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 69 nC | |
Td (on/off) @ 25°C | 19ns/130ns | |
Test Condition | 600V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 195 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
30 | ¥51.95433 | ¥1,558.63 |
120 | ¥48.14092 | ¥5,776.91 |