Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
496 In Stock | 1 : ¥86.61000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.6V @ 15V, 40A | 468 W | 1mJ (on), 1.32mJ (off) | Standard | 187 nC | 18ns/152ns | 600V, 40A, 10Ohm, 15V | 488 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
601 In Stock | 1 : ¥27.17000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 80 A | 160 A | 2.3V @ 15V, 40A | 283 W | 456µJ (on), 411µJ (off) | Standard | 226 nC | 52ns/208ns | 400V, 40A, 10Ohm, 15V | 41 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
813 In Stock | 1 : ¥30.87000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2.3V @ 15V, 40A | 283 W | 498mJ (on), 363mJ (off) | Standard | 210 nC | 40ns/142ns | 400V, 40A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
540 In Stock | 1 : ¥37.35000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 80 A | 160 A | 2V @ 15V, 40A | 283 W | 363µJ (off) | Standard | 210 nC | -/142ns | 400V, 40A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
585 In Stock | 1 : ¥32.92000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2V @ 15V, 40A | 283 W | 498µJ (on), 363µJ (off) | Standard | 210 nC | 40ns/142ns | 400V, 40A, 5Ohm, 15V | 62 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
521 In Stock | 1 : ¥63.05000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.3V @ 15V, 40A | 468 W | 1.5mJ (on), 2.25mJ (off) | Standard | 125 nC | 35ns/140ns | 600V, 40A, 10Ohm, 15V | 355 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
590 In Stock | 1 : ¥37.27000 Tube | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2V @ 15V, 40A | 283 W | 200µJ (on), 410µJ (off) | Standard | 210 nC | 40ns/142ns | 400V, 40A, 5Ohm, 15V | 62 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
600 In Stock | 1 : ¥52.13000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.6V @ 15V, 40A | 468 W | 1mJ (on), 1.32mJ (off) | Standard | 158 nC | 18ns/152ns | 600V, 40A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
1,680 In Stock | 1 : ¥38.17000 Tube | - | Tube | Obsolete | Trench Field Stop | 600 V | 80 A | 160 A | 2.3V @ 15V, 40A | 283 W | 456µJ (on), 411µJ (off) | Standard | 226 nC | 52ns/208ns | 400V, 40A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
479 In Stock | 1 : ¥50.73000 Tube | Tube | Obsolete | - | 600 V | 70 A | 230 A | 2.5V @ 15V, 30A | 250 W | 302µJ (on), 349µJ (off) | Standard | 126 nC | 33ns/168ns | 390V, 30A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 Long Leads | |||
58 In Stock | 1 : ¥65.27000 Tube | Tube | Obsolete | - | 600 V | 80 A | 200 A | 2.5V @ 15V, 40A | 260 W | 330µJ (on), 720µJ (off) | Standard | 214 nC | 43ns/140ns | 390V, 40A, 3.3Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
434 In Stock | 600 : ¥24.84963 Tube | Tube | Obsolete | - | 600 V | 70 A | 220 A | 2.7V @ 15V, 30A | 250 W | 595µJ (on), 716µJ (off) | Standard | 135 nC | 46ns/164ns | 480V, 30A, 10Ohm, 15V | 45 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 Long Leads | |||
0 In Stock | Obsolete | Tube | Obsolete | - | 600 V | 70 A | 230 A | 2.5V @ 15V, 30A | 250 W | 302µJ (on), 349µJ (off) | Standard | 126 nC | 33ns/168ns | 390V, 30A, 10Ohm, 15V | 45 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | - | 1200 V | 80 A | 120 A | 3.85V @ 15V, 30A | 240 W | 3.7mJ (on), 5.7mJ (off) | Standard | 126 nC | 48ns/338ns | 960V, 30A, 10Ohm, 15V | 84 ns | -55°C ~ 125°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench Field Stop | 600 V | 80 A | 160 A | 2.3V @ 15V, 40A | 283 W | 411µJ (off) | Standard | 226 nC | -/208ns | 400V, 40A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench Field Stop | 1200 V | 80 A | 160 A | 2.15V @ 15V, 40A | 468 W | 1.43mJ (on), 3.83mJ (off) | Standard | 129 nC | 35ns/148ns | 600V, 40A, 15Ohm, 15V | 355 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |