STGW40V60DF | |
---|---|
DigiKey Part Number | 497-13766-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW40V60DF |
Description | IGBT TRENCH FS 600V 80A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 283 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW40V60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 40A | |
Power - Max | 283 W | |
Switching Energy | 456µJ (on), 411µJ (off) | |
Input Type | Standard | |
Gate Charge | 226 nC | |
Td (on/off) @ 25°C | 52ns/208ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 41 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
30 | ¥21.51233 | ¥645.37 |
120 | ¥18.44058 | ¥2,212.87 |
510 | ¥16.39143 | ¥8,359.63 |
1,020 | ¥14.03515 | ¥14,315.85 |
2,010 | ¥13.21558 | ¥26,563.32 |
5,010 | ¥12.67902 | ¥63,521.89 |