STGW40H60DLFB | |
---|---|
DigiKey Part Number | 497-14364-ND |
Manufacturer | |
Manufacturer Product Number | STGW40H60DLFB |
Description | IGBT 600V 80A 283W TO-247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 283 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STGW40H60DLFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 283 W | |
Switching Energy | 363µJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | -/142ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
30 | ¥29.61833 | ¥888.55 |
120 | ¥25.38675 | ¥3,046.41 |
510 | ¥22.56586 | ¥11,508.59 |
1,020 | ¥19.32210 | ¥19,708.54 |
2,010 | ¥18.19379 | ¥36,569.52 |