Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 32A | |
Power - Max | 300 W | |
Switching Energy | 950µJ (on), 2.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 110 nC | |
Td (on/off) @ 25°C | 25ns/334ns | |
Test Condition | 480V, 32A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
30 | ¥31.94167 | ¥958.25 |
120 | ¥29.59633 | ¥3,551.56 |