Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 130 A | |
Current - Collector Pulsed (Icm) | 250 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 36A | |
Power - Max | 600 W | |
Switching Energy | 1.3mJ (on), 370µJ (off) | |
Input Type | Standard | |
Gate Charge | 80 nC | |
Td (on/off) @ 25°C | 22ns/80ns | |
Test Condition | 400V, 36A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
50 | ¥42.53340 | ¥2,126.67 |
100 | ¥38.05570 | ¥3,805.57 |
500 | ¥33.57842 | ¥16,789.21 |
1,000 | ¥30.22062 | ¥30,220.62 |
2,000 | ¥28.31784 | ¥56,635.68 |