Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 32A | |
Power - Max | 300 W | |
Switching Energy | 950µJ (on), 2.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 110 nC | |
Td (on/off) @ 25°C | 25ns/334ns | |
Test Condition | 480V, 32A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 30 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
50 | ¥29.63420 | ¥1,481.71 |
100 | ¥25.40030 | ¥2,540.03 |
500 | ¥22.57778 | ¥11,288.89 |
1,000 | ¥19.33228 | ¥19,332.28 |
2,000 | ¥18.20340 | ¥36,406.80 |