IKP40N65F5XKSA1 | |
---|---|
DigiKey Part Number | IKP40N65F5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKP40N65F5XKSA1 |
Description | IGBT 650V 74A TO220-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 74 A 255 W Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 74 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 255 W | |
Switching Energy | 360µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 19ns/160ns | |
Test Condition | 400V, 20A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
50 | ¥23.44560 | ¥1,172.28 |
100 | ¥20.09600 | ¥2,009.60 |
500 | ¥17.86272 | ¥8,931.36 |
1,000 | ¥15.29495 | ¥15,294.95 |
2,000 | ¥14.40185 | ¥28,803.70 |
5,000 | ¥13.81710 | ¥69,085.50 |