Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 134 A | |
Current - Collector Pulsed (Icm) | 260 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 36A | |
Power - Max | 395 W | |
Switching Energy | 600µJ (on), 1.45mJ (off) | |
Input Type | Standard | |
Gate Charge | 128 nC | |
Td (on/off) @ 25°C | 28ns/230ns | |
Test Condition | 400V, 36A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 (IXYP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
50 | ¥31.63740 | ¥1,581.87 |
100 | ¥27.11780 | ¥2,711.78 |
500 | ¥24.10498 | ¥12,052.49 |
1,000 | ¥20.63978 | ¥20,639.78 |
2,000 | ¥19.43458 | ¥38,869.16 |