Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 220 A | |
Current - Collector Pulsed (Icm) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 60A | |
Power - Max | 650 W | |
Switching Energy | 1.3mJ (on), 3.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 260 nC | |
Td (on/off) @ 25°C | 40ns/420ns | |
Test Condition | 400V, 50A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.43000 | ¥71.43 |
30 | ¥57.03900 | ¥1,711.17 |
120 | ¥51.03558 | ¥6,124.27 |
510 | ¥45.03125 | ¥22,965.94 |
1,020 | ¥40.52810 | ¥41,338.66 |
2,010 | ¥37.97635 | ¥76,332.46 |