Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 290 A | |
Current - Collector Pulsed (Icm) | 800 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 160A | |
Power - Max | 940 W | |
Switching Energy | 3.5mJ (on), 1.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 422 nC | |
Td (on/off) @ 25°C | 52ns/197ns | |
Test Condition | 400V, 80A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥152.30267 | ¥4,569.08 |
90 | ¥142.78311 | ¥12,850.48 |
300 | ¥133.26400 | ¥39,979.20 |