Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 500 A | |
Current - Collector Pulsed (Icm) | 1200 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 100A | |
Power - Max | 1700 W | |
Switching Energy | 2.7mJ (on), 3.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 585 nC | |
Td (on/off) @ 25°C | 44ns/250ns | |
Test Condition | 480V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXGK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.91000 | ¥315.91 |
25 | ¥264.74960 | ¥6,618.74 |
100 | ¥247.09950 | ¥24,709.95 |