Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 300 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 150A | |
Power - Max | 1360 W | |
Switching Energy | 3.4mJ (on), 1.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 200 nC | |
Td (on/off) @ 25°C | 34ns/120ns | |
Test Condition | 400V, 75A, 2Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-2 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.05000 | ¥113.05 |
30 | ¥91.54200 | ¥2,746.26 |
120 | ¥86.15783 | ¥10,338.94 |
510 | ¥78.08024 | ¥39,820.92 |
1,020 | ¥71.61847 | ¥73,050.84 |