BYC75W-1200PQ | |
---|---|
DigiKey Part Number | BYC75W-1200PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYC75W-1200PQ |
Description | DIODE GEN PURP 1.2KV 75A TO247-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 75A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 75A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.36000 | ¥48.36 |
30 | ¥38.30967 | ¥1,149.29 |
120 | ¥32.83583 | ¥3,940.30 |
510 | ¥29.18747 | ¥14,885.61 |
1,020 | ¥24.99177 | ¥25,491.61 |
2,010 | ¥23.53240 | ¥47,300.12 |