DSEI120-12A | |
---|---|
DigiKey Part Number | DSEI120-12A-ND |
Manufacturer | |
Manufacturer Product Number | DSEI120-12A |
Description | DIODE GEN PURP 1.2KV 75A TO247AD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 75A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | DSEI120-12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 70 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 3 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.87000 | ¥80.87 |
30 | ¥67.78833 | ¥2,033.65 |