TO-247-2 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,083 In Stock | 1 : ¥18.80000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
23,491 In Stock | 1 : ¥22.58000 Tube | - | Tube | Active | Standard | 600 V | 75A | 2.5 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 31 ns | 25 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,055 In Stock | 1 : ¥24.14000 Tube | - | Tube | Active | Standard | 1600 V | 45A | 1.4 V @ 45 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1600 V | - | - | - | Through Hole | TO-247-2 | TO-247-2 | 150°C | ||
5,497 In Stock | 1 : ¥27.01000 Tube | - | Tube | Active | Standard | 1200 V | 75A | 3.1 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 325 ns | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
2,797 In Stock | 1 : ¥27.01000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 130 ns | 250 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,014 In Stock | 1 : ¥31.36000 Tube | - | Tube | Active | Standard | 1200 V | 60A | 2.5 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
2,040 In Stock | 1 : ¥31.77000 Tube | - | Tube | Active | Schottky | 200 V | 75A | 900 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 1 mA @ 200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 150°C | ||
1,080 In Stock | 1 : ¥40.39000 Tube | - | Tube | Active | Standard | 1600 V | 45A | 1.28 V @ 45 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 µA @ 1600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 175°C | ||
2,637 In Stock | 1 : ¥40.88000 Tube | - | Tube | Active | Standard | 1200 V | 65A | 1.12 V @ 65 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1200 V | - | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
2,260 In Stock | 1 : ¥43.92000 Tube | - | Tube | Active | Standard | 1200 V | 90A | 1.2 V @ 90 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
1,104 In Stock | 1 : ¥44.00000 Tube | - | Tube | Active | Standard | 1600 V | 80A | 1.17 V @ 80 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1600 V | 43pF @ 400V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
6,954 In Stock | 1 : ¥46.88000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.74 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -55°C ~ 175°C | |||
4,400 In Stock | 1 : ¥46.96000 Tube | - | Tube | Active | Schottky | 200 V | 120A | 950 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 2 mA @ 200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 150°C | ||
1,003 In Stock | 1 : ¥48.85000 Tube | Tube | Active | Standard | 300 V | 30A | 1.25 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 38 ns | 60 µA @ 300 V | - | - | - | Through Hole | TO-247-2 | TO-247AC Modified | -65°C ~ 175°C | |||
431 In Stock | 1 : ¥59.52000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 15A | 1.8 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 35 µA @ 1200 V | 1200pF @ 0V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247AC | -55°C ~ 175°C | ||
1,845 In Stock | 1 : ¥62.31000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 200 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
1,857 In Stock | 1 : ¥67.07000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 26A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 721pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
388 In Stock | 1 : ¥83.33000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 94A | 1.8 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1200 V | 2581pF @ 0V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247AC | -55°C ~ 175°C | ||
456 In Stock | 1 : ¥89.08000 Tube | Tube | Active | Standard | 600 V | 77A | 1.3 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 3 mA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | |||
732 In Stock | 1 : ¥109.11000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 87A | 1.65 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 248 µA @ 1200 V | 1980pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | PG-TO247-2 | -55°C ~ 175°C | |||
4,616 In Stock | 1 : ¥122.24000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 25A | 1.7 V @ 25 A | No Recovery Time > 500mA (Io) | 0 ns | 360 µA @ 1700 V | 1500pF @ 1V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
200 In Stock | 1 : ¥129.47000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 92A | 1.8 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 15 µA @ 1200 V | 1835pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
1,156 In Stock | 1 : ¥133.00000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 25A | 1.75 V @ 25 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 1700 V | 2025pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
451 In Stock | 1 : ¥139.16000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 110A | 1.65 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 332 µA @ 1200 V | 2592pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | PG-TO247-2 | -55°C ~ 175°C | |||
393 In Stock | 1 : ¥142.93000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 40A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 18 µA @ 1700 V | 1227pF @ 0V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C |