WND45P16WQ | |
---|---|
DigiKey Part Number | 1740-WND45P16WQ-ND |
Manufacturer | |
Manufacturer Product Number | WND45P16WQ |
Description | DIODE GEN PURP 1.6KV 45A TO247-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 45A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
30 | ¥19.15333 | ¥574.60 |
120 | ¥16.41825 | ¥1,970.19 |
510 | ¥14.59380 | ¥7,442.84 |
1,020 | ¥12.49588 | ¥12,745.80 |
2,010 | ¥11.76620 | ¥23,650.06 |
5,010 | ¥11.28848 | ¥56,555.28 |