GD10MPS17H | |
---|---|
DigiKey Part Number | 1242-GD10MPS17H-ND |
Manufacturer | |
Manufacturer Product Number | GD10MPS17H |
Description | DIODE SIL CARB 1.7KV 26A TO247-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 26A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 26A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1700 V | |
Capacitance @ Vr, F | 721pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥59.93200 | ¥599.32 |
25 | ¥57.30440 | ¥1,432.61 |
100 | ¥53.52790 | ¥5,352.79 |
250 | ¥51.22920 | ¥12,807.30 |
500 | ¥49.50544 | ¥24,752.72 |
1,000 | ¥47.86324 | ¥47,863.24 |