GD05MPS17H | |
---|---|
DigiKey Part Number | 1242-GD05MPS17H-ND |
Manufacturer | |
Manufacturer Product Number | GD05MPS17H |
Description | DIODE SIL CARB 1.7KV 15A TO247-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 15A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | GD05MPS17H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1700 V | |
Capacitance @ Vr, F | 361pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.43000 | ¥43.43 |
10 | ¥38.66800 | ¥386.68 |
25 | ¥36.94400 | ¥923.60 |
100 | ¥34.48120 | ¥3,448.12 |
250 | ¥32.92132 | ¥8,230.33 |
500 | ¥31.77210 | ¥15,886.05 |
1,000 | ¥30.70475 | ¥30,704.75 |
2,500 | ¥29.30913 | ¥73,272.82 |