VS-90EPS12L-M3 | |
---|---|
DigiKey Part Number | VS-90EPS12L-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-90EPS12L-M3 |
Description | DIODE GEN PURP 1.2KV 90A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 90A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | VS-90EPS12L-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 90A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 90 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
25 | ¥34.82600 | ¥870.65 |
100 | ¥29.85080 | ¥2,985.08 |
500 | ¥26.53408 | ¥13,267.04 |
1,000 | ¥22.71981 | ¥22,719.81 |
2,000 | ¥21.39311 | ¥42,786.22 |