DSEI2X101-12A | |
---|---|
DigiKey Part Number | DSEI2X101-12A-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X101-12A |
Description | DIODE MOD GP 1.2KV 91A SOT227B |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 91A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 91A | |
Voltage - Forward (Vf) (Max) @ If | 1.87 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 3 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.90000 | ¥377.90 |
10 | ¥336.72500 | ¥3,367.25 |
100 | ¥295.55620 | ¥29,555.62 |