DH60-18A | |
---|---|
DigiKey Part Number | DH60-18A-ND |
Manufacturer | |
Manufacturer Product Number | DH60-18A |
Description | DIODE GEN PURP 1.8KV 60A TO247AD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | DH60-18A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.04 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 230 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1800 V | |
Capacitance @ Vr, F | 32pF @ 1200V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |
30 | ¥78.61967 | ¥2,358.59 |
120 | ¥70.34300 | ¥8,441.16 |
510 | ¥62.06741 | ¥31,654.38 |
1,020 | ¥55.86064 | ¥56,977.85 |