IXEL40N400 | |
---|---|
DigiKey Part Number | IXEL40N400-ND |
Manufacturer | |
Manufacturer Product Number | IXEL40N400 |
Description | IGBT 4000V 90A ISOPLUSI5 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | IGBT 4000 V 90 A 380 W Through Hole ISOPLUSi5-Pak™ |
Datasheet | Datasheet |
EDA/CAD Models | IXEL40N400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 4000 V | |
Current - Collector (Ic) (Max) | 90 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 40A | |
Power - Max | 380 W | |
Switching Energy | 55mJ (on), 165mJ (off) | |
Input Type | Standard | |
Gate Charge | 275 nC | |
Td (on/off) @ 25°C | 160ns/630ns | |
Test Condition | 2800V, 40A, 33Ohm, 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUSi5-PAK™ | |
Supplier Device Package | ISOPLUSi5-Pak™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥982.22000 | ¥982.22 |
25 | ¥876.06160 | ¥21,901.54 |