Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 95 A | |
Current - Collector Pulsed (Icm) | 350 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 40A | |
Power - Max | 660 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 170 nC | |
Td (on/off) @ 25°C | 36ns/110ns | |
Test Condition | 960V, 40A, 2Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | TO-247PLUS-HV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥542.26000 | ¥542.26 |
30 | ¥474.48833 | ¥14,234.65 |
120 | ¥440.59692 | ¥52,871.63 |