FS40-12 | |
---|---|
DigiKey Part Number | 1470-3294-ND |
Manufacturer | |
Manufacturer Product Number | FS40-12 |
Description | DC DC CONVERTER 4000V 10W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 4000V 2.5mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS40-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,856.57000 | ¥1,856.57 |
5 | ¥1,828.75000 | ¥9,143.75 |
10 | ¥1,800.91100 | ¥18,009.11 |
25 | ¥1,745.22040 | ¥43,630.51 |
100 | ¥1,689.53180 | ¥168,953.18 |