NCP711ASN500T1G | |
---|---|
DigiKey Part Number | 488-NCP711ASN500T1GTR-ND - Tape & Reel (TR) 488-NCP711ASN500T1GCT-ND - Cut Tape (CT) 488-NCP711ASN500T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP711ASN500T1G |
Description | IC REG LINEAR 5V 100MA 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.86600 | ¥58.66 |
25 | ¥5.51200 | ¥137.80 |
100 | ¥4.17900 | ¥417.90 |
250 | ¥3.55640 | ¥889.10 |
500 | ¥3.37840 | ¥1,689.20 |
1,000 | ¥2.57830 | ¥2,578.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40047 | ¥7,201.41 |
6,000 | ¥2.31156 | ¥13,869.36 |
15,000 | ¥2.22266 | ¥33,339.90 |
30,000 | ¥2.20065 | ¥66,019.50 |