AD590JCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD590JCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD590JCPZ-RL7CT-ND - Cut Tape (CT) 505-AD590JCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD590JCPZ-RL7 |
Description | SENSOR ANALOG -40C-125C 4LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 4-LFCSP-WD (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD590JCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±5°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WDFN Exposed Pad, CSP | |
Supplier Device Package | 4-LFCSP-WD (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.24000 | ¥71.24 |
10 | ¥57.00700 | ¥570.07 |
25 | ¥52.73560 | ¥1,318.39 |
100 | ¥45.60780 | ¥4,560.78 |
500 | ¥42.75750 | ¥21,378.75 |
1,000 | ¥39.90700 | ¥39,907.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥39.19437 | ¥117,583.11 |