DS90LV032ATMTCX/NOPB | |
---|---|
DigiKey Part Number | 296-41254-2-ND - Tape & Reel (TR) 296-41254-1-ND - Cut Tape (CT) 296-41254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV032ATMTCX/NOPB |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV032ATMTCX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥19.48200 | ¥194.82 |
25 | ¥18.38000 | ¥459.50 |
100 | ¥15.66020 | ¥1,566.02 |
250 | ¥14.70440 | ¥3,676.10 |
500 | ¥12.86624 | ¥6,433.12 |
1,000 | ¥10.66068 | ¥10,660.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.92546 | ¥24,813.65 |
5,000 | ¥9.55784 | ¥47,789.20 |