DS90LV031ATMX/NOPB | |
---|---|
DigiKey Part Number | DS90LV031ATMX/NOPBTR-ND - Tape & Reel (TR) DS90LV031ATMX/NOPBCT-ND - Cut Tape (CT) DS90LV031ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV031ATMX/NOPB |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV031ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥20.01900 | ¥200.19 |
25 | ¥18.88880 | ¥472.22 |
100 | ¥16.09290 | ¥1,609.29 |
250 | ¥15.11108 | ¥3,777.77 |
500 | ¥13.22220 | ¥6,611.10 |
1,000 | ¥10.95554 | ¥10,955.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.19998 | ¥25,499.95 |
5,000 | ¥9.82220 | ¥49,111.00 |