DS90LV032ATMX/NOPB | |
---|---|
DigiKey Part Number | DS90LV032ATMX/NOPBTR-ND - Tape & Reel (TR) DS90LV032ATMX/NOPBCT-ND - Cut Tape (CT) DS90LV032ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV032ATMX/NOPB |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV032ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.52300 | ¥235.23 |
25 | ¥22.23560 | ¥555.89 |
100 | ¥19.27140 | ¥1,927.14 |
250 | ¥18.28304 | ¥4,570.76 |
500 | ¥16.40530 | ¥8,202.65 |
1,000 | ¥13.83581 | ¥13,835.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.14407 | ¥32,860.17 |
5,000 | ¥12.64991 | ¥63,249.55 |